text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9554AD,118

PCA9554 Series 8-bit I2C-bus and SMBus I/O port w/ Interrupt-SOIC-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
NXP PCA9554AD,118 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 8
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 85mA
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,370.00
USD
Quantity
Unit Price
1,000
$0.695
2,000
$0.685
3,000
$0.68
5,000
$0.675
10,000+
$0.66
Product Variant Information section