text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT373DTR2G

MC74ACT Series 5.5 V Octal Transparent Latch with 3 State Outputs - TSSOP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74ACT373DTR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: ACT/Q
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The MC74ACT373DTR2G is an Octal Transparent Latch with 3-State Outputs, available in a TSSOP-20 package.

Features:

  • Eight Latches in a Single Package
  • 3-State Outputs for Bus Interfacing
  • Outputs Source/Sink 24 mA
  • 'ACT373 Has TTL Compatible Inputs
  • Pb-Free Packages are Available

View the List of available MC74ACT373 Series of Transparent Latch

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,225.00
USD
Quantity
Unit Price
2,500
$0.245
7,500+
$0.24
Product Variant Information section