FTM / Embedded Solutions / Microchip — PIC32CM PL10 Microcontrollers
The PIC32CM PL10 series of MCUs combines a low-power 32-bit Arm Cortex-M0+ processor operating at up to 24MHz from a 1.8V to 5.5V supply range. Support for idle and standby sleep modes, SleepWalking peripherals, and hardware-based peripheral interaction through the Event System helps to minimize CPU activity and optimize power consumption, while providing a straightforward migration path from legacy 8-bit designs to a modern 32-bit architecture.
The microcontroller is packed with many peripherals suitable for use in applications spanning advanced driver assistance systems (ADAS) to battery-powered wearables, including:
The PIC32CM PL10 series also includes advanced analog hardware such as a 12-bit, 800ksamples/s analog-to-digital converter, two analog comparators with window compare functionality, and internal or external voltage reference options. These make the MCU well suited for sensor interfacing, monitoring, and touch-enabled control applications.
Housed in 28-, 32-, 48-, and 64-pin package options, the microcontroller is AEC-Q100 Grade 1 qualified and supports functional safety applications with ISO 26262 compliance up to ASIL B. Clock failure detection, watchdog timer functionality, and brown-out monitoring help to enhance system robustness and support fail-safe operation.
Up to 55 programmable I/O pins and up to 16 external interrupts enable engineers to interface the PIC32CM PL10 with multiple sensors and peripherals. Integrated multi-voltage I/O (MVIO) support enables direct interfacing to devices operating at different voltage levels, helping to reduce or eliminate the need for external level shifters while simplifying system design.
Part Number: EV10P22A
The PIC32CM PL10 Curiosity Nano Evaluation kit (EV10P22A) contains the PIC32CM PL10 microcontroller with full programming and debugging capabilities. The board features a USB Type-C® connector for power and data, adjustable target voltage, and compatibility with Curiosity Nano baseboards. Hardware peripherals include a user LED, mechanical switch, and a capacitive touch button.
The board is supported by MPLAB® Tools for VS Code® and MPLAB Harmony.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.
Get access to the latest product information, technical analysis, design notes and more.