text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM6408PL10028-I/SP

PIC32CM PL Series 32-Bit 24 MHz 64 KB Flash 22 I/O MCU SPDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Microchip PIC32CM6408PL10028-I/SP - Technical Attributes
Attributes Table
Family Name: PIC32CM
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 24MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  SPDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
375
USA:
375
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$24.45
USD
Quantity
Unit Price
15
$1.63
45
$1.60
75
$1.59
225
$1.56
375+
$1.54
Product Variant Information section