text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM6408PL10028-I/SS

PIC32CM PL Series 32-Bit 24 MHz 64 KB Flash 22 I/O MCU SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Microchip PIC32CM6408PL10028-I/SS - Technical Attributes
Attributes Table
Family Name: PIC32CM
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 24MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
893
USA:
893
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
47
Multiple Of:
47
Total
$34.31
USD
Quantity
Unit Price
47
$0.73
141
$0.71
235
$0.70
470
$0.69
940+
$0.67
Product Variant Information section