text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM6408PL10048-I/PT

PIC 32CM PL Series 32‑Bit 24MHz 64KB 41 I/O 25x12b MCU -TQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Microchip PIC32CM6408PL10048-I/PT - Technical Attributes
Attributes Table
Family Name: PIC32CM
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 24MHz
No of I/O Lines: 42
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 25-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$242.50
USD
Quantity
Unit Price
250
$0.97
500
$0.95
750+
$0.935
Product Variant Information section