IGBTs with latest field stop technology are optimized for switching or conduction losses

The onsemi FS7 IGBTs are supplied in two series. Designers can choose the variant which suits their application with either fast-switching power conversion, or three-phase motors.

IGBTs made with the 7th generation of field stop technology (FS7) from onsemi offer high efficiency in power converters and adaptors, and in motor systems.

 

In high-frequency switching power-converter applications, a substantial contribution to power losses comes from switching; in high-power three-phase motors, conduction losses have a larger impact. So onsemi has tuned the inherent IGBT trade-off between collector-emitter saturation voltage and turn-off energy differently in the two series of 1,200 V FS7 IGBTs:

  • The S series is optimized for low turn-off energy, to minimize switching losses in high-frequency converters and inverters
  • The R series is optimized for low saturation voltage, to minimize conduction losses in motors, and in solid-state relays

 

The FS7 IGBTs are supplied with current ratings ranging from 40 A to 160 A, and in three package styles:

  • A standard TO-247 three-lead package. Products are available now.
  • A power TO-247 three-lead package. Products are available now.
  • A power TO-247 four-lead package. Products are planned for release in 2024.

 

The power four-lead package includes a Kelvin source lead, the effect of which is to produce a substantial reduction in turn-on energy, making for even more efficient switching.

 

Every production unit is dynamically tested to give OEMs high confidence in the operation and reliability of the IGBT in their application.

 

 

Current Rating (A)

Diode Rating (A)

TO-247

Power TO-247-3L

40

40

FGHL40T120SWD

(S series)

 

FGHL40T120RWD

(R series)

 

60

60

FGHL60T120RWD

(R series)

FGY60T120SWD

(S series)

75

75

 

FGY75T120SWD

(S series)

 

FGY100T120RWD

(R series)

100

100

 

FGY100T120SWD

(S series)

140

140

 

FGY140T120SWD

(S series)

 

Features

  • 175°C maximum junction temperature
  • Positive temperature coefficient
  • Smooth and optimized switching

Applications

  • Switch-mode power supplies
  • Motor drives
  • Solar inverters
  • Uninterruptible power supplies
  • Energy storage systems
  • Solid-state relays

Related Articles

TE Connectivity — RJ45 Connectors
01 June 2021
The TE Connectivity RJ45 connector portfolio is available in various form factors, and includes RJ45...
Read More
Panasonic Industry — SFM Safety Relays
28 September 2023
Prioritize safety with Panasonic Industry's SFM Safety Relay, designed for industrial safety applica...
Read More
TE Connectivity — M8/M12 Ethernet Connectors
30 June 2022
The M8/M12 Ethernet connector system from TE Connectivity (TE) provides a full solution which includes...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region