text.skipToContent text.skipToNavigation

Manufacturer Part #

FGY100T120SWD

FGY Series 1200 V 200 A 866 W Through Hole Field Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FGY100T120SWD - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 200A
Power Dissipation-Tot: 866W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 400A
Turn-on Delay Time: 46.4ns
Turn-off Delay Time: 209.6ns
Qg Gate Charge: 284nC
Reverse Recovery Time-Max: 152ns
Leakage Current: 400nA
Input Capacitance: 8489pF
Thermal Resistance: 0.17°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
14 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,898.00
USD
Quantity
Unit Price
450
$6.44
900+
$6.39
Product Variant Information section