text.skipToContent text.skipToNavigation

Manufacturer Part #

FGY140T120SWD

FGY Series 1200 V 280 A 1153 W Through Hole Field Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FGY140T120SWD - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 280A
Power Dissipation-Tot: 1153W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 560A
Turn-on Delay Time: 55.2ns
Turn-off Delay Time: 249.6ns
Qg Gate Charge: 415.4nC
Reverse Recovery Time-Max: 219.4ns
Leakage Current: 400nA
Input Capacitance: 13395pF
Thermal Resistance: 0.13°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36,900
Factory Lead Time:
8 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,685.50
USD
Quantity
Unit Price
450
$8.19
900+
$8.13
Product Variant Information section