text.skipToContent text.skipToNavigation

Manufacturer Part #

FGHL60T120RWD

FGHL Series 1200 V 120 A 833 W Through Hole Trench Field Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FGHL60T120RWD - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 120A
Power Dissipation-Tot: 833W
Gate - Emitter Voltage: ±30V
Pulsed Collector Current: 180A
Turn-on Delay Time: 48ns
Turn-off Delay Time: 290ns
Qg Gate Charge: 256nC
Reverse Recovery Time-Max: 183ns
Input Capacitance: 7128pF
Thermal Resistance: 0.18°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
300
Factory Lead Time:
9 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,448.00
USD
Quantity
Unit Price
450
$5.44
900
$5.41
1,350+
$5.39
Product Variant Information section