text.skipToContent text.skipToNavigation

Manufacturer Part #

FGHL40T120RWD

FGHL Series 1200 V 80 A 600 W Through Hole Trench Field Stop IGBT - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
onsemi FGHL40T120RWD - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 600W
Gate - Emitter Voltage: ±30V
Pulsed Collector Current: 120A
Turn-on Delay Time: 37ns
Turn-off Delay Time: 269ns
Qg Gate Charge: 174nC
Reverse Recovery Time-Max: 163ns
Leakage Current: 400nA
Input Capacitance: 4670pF
Thermal Resistance: 0.25°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
6,300
Factory Lead Time:
8 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,867.50
USD
Quantity
Unit Price
450
$4.15
900
$4.11
1,350
$4.09
1,800+
$4.06
Product Variant Information section