FTM / Power Solutions / onsemi — FS7 IGBTs
IGBTs made with the 7th generation of field stop technology (FS7) from onsemi offer high efficiency in power converters and adaptors, and in motor systems.
In high-frequency switching power-converter applications, a substantial contribution to power losses comes from switching; in high-power three-phase motors, conduction losses have a larger impact. So onsemi has tuned the inherent IGBT trade-off between collector-emitter saturation voltage and turn-off energy differently in the two series of 1,200 V FS7 IGBTs:
The FS7 IGBTs are supplied with current ratings ranging from 40 A to 160 A, and in three package styles:
The power four-lead package includes a Kelvin source lead, the effect of which is to produce a substantial reduction in turn-on energy, making for even more efficient switching.
Every production unit is dynamically tested to give OEMs high confidence in the operation and reliability of the IGBT in their application.
Current Rating (A) | Diode Rating (A) | TO-247 | Power TO-247-3L |
40 | 40 | FGHL40T120SWD (S series)
FGHL40T120RWD (R series) |
|
60 | 60 | FGHL60T120RWD (R series) | FGY60T120SWD (S series) |
75 | 75 |
| FGY75T120SWD (S series)
FGY100T120RWD (R series) |
100 | 100 |
| FGY100T120SWD (S series) |
140 | 140 |
| FGY140T120SWD (S series)
|