text.skipToContent text.skipToNavigation

Manufacturer Part #

02181.25MXP

218 Series Time Lag 250V 1.25 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2414
Product Specification Section
Littelfuse 02181.25MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 1.25A
Resistance: 0.0446Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 12.65A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
£56.10
GBP
Quantity
Unit Price
1,000
£0.0561
3,000
£0.0546
10,000
£0.0531
20,000
£0.0522
40,000+
£0.0507