text.skipToContent text.skipToNavigation

Manufacturer Part #

T1610T-8G

Triacs 16 A 800 V Triac

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics T1610T-8G - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.55V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 5µA
Gate Trigger Current [Igt]-Max: 10mA
Hold Current [Ih]: 25mA
Configuration: Single
Peak Current-Max: 120A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$81.25
USD
Quantity
Unit Price
50
$0.325
750
$0.32
2,500
$0.31
5,000
$0.305
10,000+
$0.30
Product Variant Information section