Manufacturer Part #
PG0083.472NLT
Fixed Inductors SMT FLAT COIL HI CUR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | 2222 | ||||||||||
Product Specification Section
Pulse Electronics PG0083.472NLT - Technical Attributes
Attributes Table
| Inductance-Nom: | 4.7µH |
| Rated Current-Max: | 4.5A |
| Tolerance (%): | ±25% |
| Shielding: | No |
| DC Resistance: | 38mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +95°C |
| No of Terminals: | 2 |
| Dimension: | L 6.8mm x W 6.8mm x H 4mm |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel