Used primarily for outdoor and industrial lighting, high power LEDs are all about efficiency and lowering forward voltage (Vf) to achieve a higher lumen/watt. LUXEON high power LEDs are the flagship of the industry and lead the pack in efficiency, helping customers keep their material costs in check and giving manufacturers a broad selection of high-performance LEDs.
LUXEON HL2X
Higher performance, color stability, lumen maintenance, and longevity.
LUXEON HL2X is a high-power domed emitter designed specifically for outdoor and industrial applications like streetlights and high bay luminaires. The high power package is designed to deliver superior output, efficacy, color stability and longevity regardless of application or environment.
LUXEON HL2X utilizes an industry standard 3535 package with 3-stripe footprint. This compatibility allows for efficient and simpler conversion to the better performing LUXEON HL2X from any other similar platform.
FEATURES & BENEFITS
|
APPLICATIONS
|
LUXEON 5050
High efficacy and superior robustness in a high power package, enabling cost-effective system design
The Build Back Better Awards champion innovation, creativity, environmental leadership, and social purpose in buildings. The Build Back Better Awards celebrate and reward the technologies and initiatives that will help us shape projects that point the way to a better future.
LUXEON 5050 LEDs are high-power, extremely robust packages that enable cost-effective single optic and directional fixture designs. There are four versions of Lumileds LUXEON 5050 LEDs, each engineered to offer the greatest flexibility and value for your industrial and outdoor lighting solutions.
- LUXEON 5050 Round, our all-around version offering great performance and value is available in 6V and 24V variations
- LUXEON 5050 Square raises the level of performance without changing the package footprint. These are available in 6V and 30V variations.
- LUXEON 5050 HE raises efficacy levels and is available in 6V and 24V variations.
- LUXEON 5050 HE Plus offers the absolute highest efficacy performance matched with leading output for the most demanding of applications. These are available as 6V LEDs.
All LUXEON 5050 LEDs use an industry standard 5050 surface mount package with a small Light Emitting Surface (LES). CRI options include 70CRI, 80CRI, and 90CRI and CCT options range from 1800K to 6500K. All LUXEON 5050 LEDs are hot-color targeted at 85°C to ensure consistent and uniform in-application color performance.
FEATURES & BENEFITS
|
APPLICATIONS
|
Featured Products