text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC37302WR-TR

3A LOW VOLTAGE LDO REGULATOR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC37302WR-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 6V
Output Voltage Range: 1.24V to 5.5V
Output Voltage Fixed: 1.24V
Dropout Voltage-Max: 500mV
Output Current-Max: 3A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 6.5A
Line Regulation (%): 0.5%
Package Style:  SPAK-5
Mounting Method: Surface Mount
Features & Applications

The MIC37302WR TR is a 3.0 A low-dropout linear voltage regulator that provides a low-voltage, high-current output with a minimum number of external components. It offers high precision, ultra-low-dropout (500 mV over temperature), and low-ground current.

The MIC37302WR TR operates from an input of 2.25 V to 6.0 V. It is designed to drive digital circuits requiring low-voltage at high currents (i.e., PLDs, DSP, microcontroller, etc.). It is available in fixed and adjustable output voltages. Fixed voltages include 1.5 V, 1.8 V, 2.5 V and 3.3 V. The adjustable version is capable of 1.24 V to 5.5 V.

Features of the MIC37300/01/02 LDO include thermal and current-limit protection, and reverse-current protection. Logic enable and error flag pins are available on the 5-pin version. Junction temperature range of the MIC37300/01/02 is from –40°C to 125°C.

Key Features :

  • 3.0 A minimum guaranteed output current
  • 500 mV maximum dropout-voltage overtemperature
  • Ideal for 3.0 V to 2.5 V conversion
  • Ideal for 2.5 V to 1.8 V, 1.65 V, or 1.5 V conversion
  • Stable with ceramic or tantalum capacitor
  • Wide input voltage range:                  
  • VIN: 2.25 V to 6.0 V                     
  • +1.0% initial output tolerance
  • Fixed and adjustable output voltages:      
  • MIC37300 3-pin fixed
  • MIC37301 5-pin fixed with flag
  • MIC37302 5-pin adjustable
  • Excellent line and load regulation specifications
  • Logic controlled shutdown
  • Thermal shutdown and current-limit protection
  • Reverse-leakage protection
  • Low profile S-Pak package

Applications :

  • LDO linear regulator for low-voltage digital IC 
  • PC add-in cards                                       
  • High-efficiency linear power supplies              
  • SMPS post regulator                                       
  • Battery charger
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,750
Factory Lead Time:
8 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,770.00
USD
Quantity
Unit Price
750
$2.36
1,500+
$2.33
Product Variant Information section