text.skipToContent text.skipToNavigation

Manufacturer Part #

SM8LC05-LF

SM8LC05 Series 2 Ch Pair 24.6 Vcl 6 Vbr 25 pF Bidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SM8LC05-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.8V/24.6V
Directional: Bi-Directional
Power Dissipation: 800W
Peak Output Current: 45A
Peak Power: 800W
Test Current: 1mA
Standoff Voltage: 5V
Reverse Current-Max: 100µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 25pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$407.68
USD
Quantity
Unit Price
10
$2.14
30
$2.12
100
$2.08
300
$2.06
1,000+
$2.00
Product Variant Information section