Manufacturer Part #
V18AUMLA2220H
AUML Series 18 VDC 40 V Clamp Surface Mount Multilayer Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V18AUMLA2220H - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 40V |
| Peak Output Current: | 10A |
| Rated Voltage: | 18|V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000+
$2.71
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount