text.skipToContent text.skipToNavigation

Manufacturer Part #

TL3301EF100QG

TL3301 Series SPST 1 N Standard Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
E-Switch TL3301EF100QG - Technical Attributes
Attributes Table
Actuation Force: 1N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: Gull Wing
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Features & Applications
The TL3301 series is a 6mm x 6mm SMT tact switch. Designed for SMT applications, each model has different features ranging from low profile designs, normally closed, right angle, and dual action.

Features:

  • SMT Design
  • Compatible with lead-free soldering

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals?
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.00
USD
Quantity
Unit Price
700
$0.24
1,400
$0.235
3,500+
$0.23
Product Variant Information section