Manufacturer Part #
TL3301SPF160QG
TL3301 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:700 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
E-Switch TL3301SPF160QG - Technical Attributes
Attributes Table
| Actuation Force: | 1.6N |
| Contact Material: | Silver |
| Actuator Style: | Round Button |
| Termination Style: | Gull Wing |
| Dimension: | L 6mm x W 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
700
$0.21
2,100
$0.205
3,500+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Surface Mount