Manufacturer Part #
09242206824
Harbus 3B 20 Position 2.54 mm Pitch Female Connector DIN-Signal 3B020FS-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Bag |
||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
HARTING 09242206824 - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Receptacle |
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
Features & Applications
The 09242206824 is a 20 Position 2.54 mm Pitch Female Right Angle DIN-Signal Printed board connector
Product Specifications:
- Type: Type B
- Standard: Inverse Standard
- Contact gender: Female contacts
- Size : Third size
- Number of contacts: 20 poles
- Contact arrangement Rows: a and b
- Termination Angled: solder pins
- Termination length: 2.9 mm
- Class Performance: level 2 as per IEC 60603-2
- Contacts: with contacts
- Board fixing: Without fixing
- Current: 2 A max.
- Clearance/Creepage: 1.2 / 1.2 mm min.
- Flange: with fixing flange
- Smoke index: F3 according to NFF 16-101
- Fire behaviour index: l3 according to NFF 16-101?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
20
$2.22
60
$2.18
200
$2.15
400
$2.13
800+
$2.09
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag