text.skipToContent text.skipToNavigation

Manufacturer Part #

FH69-60S-0.5SH

0.5mm Pitch 2.3mm Top and Bottom Independent 2-point Contact FPC/FFC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH69-60S-0.5SH - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 60
Pitch: 0.5
Height - Max: 2.3m
Termination: Solder
Current Rating: 0.5A
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +155°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.00
USD
Quantity
Unit Price
1,000+
$0.98
Product Variant Information section