text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2382278-1

DEUTSCH 2 Position Housing Receptacle Gray 0.157" (4.00mm) Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-2382278-1 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 2
Pitch: 4 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +140°C
Voltage Rating: 60V
Current Rating: 10A
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Female
Color: Grey
Insulation Resistance: 10MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
500
Total
$4,700.00
USD
Quantity
Unit Price
500+
$1.88
Product Variant Information section