text.skipToContent text.skipToNavigation

Manufacturer Part #

CBC3225T6R8MR

Fixed Inductors 1210 6.8uH 156mOhms +/-20% 940mA HiCur

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN CBC3225T6R8MR - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 6.8µH
Rated Current-Max: 0.94A
Tolerance (%): ±20%
DC Resistance: 0.12Ω
Self Resonance Frequency: 50MHz
Core Material: Ferrite
Test Frequency: 0.1MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.80
USD
Quantity
Unit Price
1,000
$0.0948
3,000
$0.0921
4,000
$0.0914
10,000
$0.0893
15,000+
$0.0872
Product Variant Information section