Manufacturer Part #
RH0508R000FE02
RH Series 50 W 8 Ohms 1 % 50 PPM Aluminum Housed Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RH0508R000FE02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RH0508R000FE02 - Technical Attributes
Attributes Table
| Resistance: | 8Ω |
| Rated Power: | 30W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Dimension: | L 49.99mm x W 21.44mm x H 15.49mm |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5+
$26.33
Product Variant Information section
Available Packaging
Package Qty:
5 per Box
Mounting Method:
Chassis Mount