text.skipToContent text.skipToNavigation

Manufacturer Part #

ST8R00WPUR

ST8R00 Series Micropower 1A Synchronous Step Up DC-DC Converter - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST8R00WPUR - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 4V to 6V
Output Current-Max: 1A
Output Voltage Range: 6V to 12V
Switching Frequency-Max: 1.4MHz
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$4,770.00
USD
Quantity
Unit Price
4,500+
$1.06
Product Variant Information section