text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6315RBW13F

1 Channel 2.63 V Surface Mount Open Drain Microprocessor - SOT-143-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1737
Product Specification Section
STMicroelectronics STM6315RBW13F - Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 2.63V
Supply Voltage-Max: 5.5V
Reset Timeout: 30ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 15µA
Output Current: 20mA
Power Dissipation: 320mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Features & Applications
The STM6315RBW13F is a Microprocessor Reset Circuit is a low power supervisory device used to monitor power supplies. It performs a single function: asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec).

It also provides a manual reset input (MR). The open drain RST output can be pulled up to a voltage higher than VCC, but less than 6 V. The STM6315 comes with standard factory-trimmed reset thresholds of 2.63 V, 2.93 V, 3.08 V, 4.38 V, and 4.63 V. The STM6315 is available in the SOT143-4 package.

Features:

  • Low supply current of 1.5 μA (typ)
  • ±1.8% reset threshold accuracy (25°C)
  • Guaranteed RST assertion down to VCC = 1.0 V
  • Open drain RST output can exceed VCC
  • Power supply transient immunity
  • Operating temperature: –40 to +125°C
  • Available in SOT143-4 package
Pricing Section
Global Stock:
489
USA:
489
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.64
USD
Quantity
Unit Price
1
$0.635
15
$0.60
75
$0.575
300
$0.56
1,500+
$0.53