Manufacturer Part #
STM6321LWY6F
STM6321 Series 4.63V 5-pin Supervisor/Watchdog Timer & Push-Button ResetSOT-23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1630 | ||||||||||
Product Specification Section
STMicroelectronics STM6321LWY6F - Product Specification
STMicroelectronics STM6321LWY6F - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Threshold Voltage: | 4.63|V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 140ms |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The STM6321LWY6F supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition.
When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM6322/6825) and/or a push-button (MR) reset input.
Features:
- Precision VCC monitoring of 5, 3.3, 3, or 2.5 V power supplies
- RST outputs (active-low, push-pull or open drain)
- RST outputs (active-high, push-pull)
- Reset pulse width of 1.4 ms, 200 ms and 240 ms (typ)(a)
- Watchdog timeout period of 1.6 s (typ)(a)
- Manual reset input (MR)
- Low supply current - 3 μA (typ)
- Guaranteed RST (RST) assertion down to VCC = 1.0 V
- Operating temperature: –40 to +85 °C (industrial grade)
- RoHS compliance Lead-free components are compliant with the RoHS directive
Pricing Section
Global Stock:
2,600
USA:
2,600
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.63
15
$0.59
75
$0.57
300
$0.55
1,500+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount