text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6321LWY6F

STM6321 Series 4.63V 5-pin Supervisor/Watchdog Timer & Push-Button ResetSOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM6321LWY6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.63|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The STM6321LWY6F supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition.

When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM6322/6825) and/or a push-button (MR) reset input.

Features:

  • Precision VCC monitoring of 5, 3.3, 3, or 2.5 V power supplies
  • RST outputs (active-low, push-pull or open drain)
  • RST outputs (active-high, push-pull)
  • Reset pulse width of 1.4 ms, 200 ms and 240 ms (typ)(a)
  • Watchdog timeout period of 1.6 s (typ)(a)
  • Manual reset input (MR)
  • Low supply current - 3 μA (typ)
  • Guaranteed RST (RST) assertion down to VCC = 1.0 V
  • Operating temperature: –40 to +85 °C (industrial grade)
  • RoHS compliance Lead-free components are compliant with the RoHS directive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,920.00
USD
Quantity
Unit Price
3,000+
$0.64