text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT46WQ-7-F

BAT46WQ Series 100 V 150 mA Surface Mount Schottky Barrier Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Diodes Incorporated BAT46WQ-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 150mA
Peak Current-Max: 750mA
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$855.00
USD
Quantity
Unit Price
3,000
$0.0589
9,000
$0.0574
12,000
$0.057
30,000
$0.0558
45,000+
$0.0546
Product Variant Information section