text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5625-TR

AVALANCHE DIODE SOD64 STD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N5625-TR - Technical Attributes
Attributes Table
Type: Avalanche
Configuration: Single
Average Rectified Current-Max: 3A
Reverse Current-Max: 1µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 5µs
Diode Capacitance-Max: 60pF
Average Forward Current-Max: 3A
Peak Current-Max: 100A
Operating Temp Range: -55°C to +175°C
Package Style:  SOD-64
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
12500
Total
$4,312.50
USD
Quantity
Unit Price
12,500+
$0.345
Product Variant Information section