text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3810U

Bipolar Transistors - BJT BJTs lcc-6 package

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N3810U - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 50mA
Power Dissipation-Tot: 350mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 250mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 150
Collector - Current Cutoff: 10µA
Configuration: Dual
Operating Temp Range: -65°C to +200°C
Noise Figure: 7dB
Input Capacitance: 8pF
Package Style:  TO-78
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$3,460.00
USD
Quantity
Unit Price
1
$36.33
4
$35.80
10
$35.45
25
$35.11
40+
$34.60
Product Variant Information section