text.skipToContent text.skipToNavigation

Manufacturer Part #

NGTB15N120FL2WG

NGTB15N120: 1200 V 30 A 294 W Through Hole Field Stop II IGBT - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NGTB15N120FL2WG - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 30A
Power Dissipation-Tot: 294W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 60A
Collector - Emitter Saturation Voltage: 2.4V
Turn-on Delay Time: 64ns
Turn-off Delay Time: 132ns
Qg Gate Charge: 109nC
Reverse Recovery Time-Max: 110ns
Leakage Current: 200nA
Input Capacitance: 2640pF
Thermal Resistance: 0.51°C/W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
270
Multiple Of:
30
Total
$942.30
USD
Quantity
Unit Price
30
$3.56
90
$3.51
150
$3.49
600
$3.42
900+
$3.38
Product Variant Information section