text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ0901NSATMA1

MOSFET 30V 22A N-CH PG-TSDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSZ0901NSATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 45nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 22A
Turn-on Delay Time: 5.4ns
Turn-off Delay Time: 28ns
Rise Time: 6.8ns
Fall Time: 4.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Input Capacitance: 2850pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,950.00
USD
Quantity
Unit Price
5,000
$0.39
10,000
$0.385
20,000+
$0.38