Manufacturer Part #
IRF100P218AKMA1
100v,209a,1.28MOHM,TO-247 mosfet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:TO-247-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
Infineon IRF100P218AKMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change and Part Number Change
02/14/2025 Details and Download
NOTICE WITHDRAWAL
02/14/2025 Details and Download
Multiple Change Notification
11/01/2024 Details and Download
Multiple Material Change
12/18/2023 Details and Download
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Active
Active
Infineon IRF100P218AKMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 1.28mΩ |
| Rated Power Dissipation: | 3.8W |
| Qg Gate Charge: | 330nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 209A |
| Turn-on Delay Time: | 50ns |
| Turn-off Delay Time: | 170ns |
| Rise Time: | 110ns |
| Fall Time: | 120ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3.8V |
| Input Capacitance: | 24000pF |
| Series: | StrongIRFET |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
400
$3.77
800
$3.74
1,200
$3.72
1,600
$3.71
2,000+
$3.67
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole