text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR5305TRLPBF

Single P-Channel 55 V 0.065 Ohm 63 nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Infineon IRFR5305TRLPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.065Ω
Rated Power Dissipation: 110W
Qg Gate Charge: 63nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 31A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 39ns
Rise Time: 66ns
Fall Time: 63ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 1200pF
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Unit Price
3,000
$0.44
6,000
$0.435
9,000
$0.43
12,000
$0.425
15,000+
$0.42
Product Variant Information section