text.skipToContent text.skipToNavigation

Manufacturer Part #

FN16356_STELLA-G2-T2

FN16356_STELLA-G2-T2

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FN16356_STELLA-G2-T2 - Technical Attributes
Attributes Table
Radiation Pattern: Asymmetrical
Beam Type: Medium
Lens Shape: Round
Diameter: 90mm
Color: Clear
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
135
Multiple Of:
15
Total
$1,725.30
USD
Quantity
Web Price
1
$13.42
4
$13.25
20
$13.07
40
$12.99
125+
$12.78
Product Variant Information section