Manufacturer Part #
7152M-11LF
7152-01 SPREAD SPECTRUM CLOCK GENERATOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:97 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 7152M-11LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 7152M-11LF - Technical Attributes
Attributes Table
| Type: | Generator |
| Input Capacitance: | 16pF |
| Clock Input Frequency - Max: | 134MHz |
| Clock Output Frequency - Max: | 134MHz |
| Supply Voltage-Nom: | 3V to 3.6V |
| Output Type: | CMOS |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
97
$1.10
291
$1.09
485
$1.08
1,940
$1.06
2,910+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount