text.skipToContent text.skipToNavigation

Manufacturer Part #

8T79S308NLGI

8T79S308: 1:8 Universal Differential Fanout Buffer, 40-VFQFPN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 8T79S308NLGI - Technical Attributes
Attributes Table
Type: Differential
Interface Type: I2C
Input Capacitance: 2pF
Supply Voltage-Nom: 2.375V to 3.465V
Input Type: LVDS/LVPECL
Output Type: LVDS
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$3,831.80
USD
Quantity
Unit Price
490+
$7.82
Product Variant Information section