text.skipToContent text.skipToNavigation

Manufacturer Part #

U62256AS2K07LLG1

U62256A Series 256-kbit (32 K x 8) 5 V 70 ns CMOS Static RAM - SOIC-28

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory U62256AS2K07LLG1 - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 70ns
Temperature Grade: Industrial
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The U62256AS2K07LLG1 is a part of U62256A series static RAM. It has an operating temperature ranging from -40°C to +125°C and is available in SOIC-28 package.

Features:

  • 32768x8 bit static CMOS RAM
  • Access tiμes 70 ns, 100 ns
  • Coμμon data inputs and data outputs
  • Three−state outputs
  • Typ. operating supply current
    • 70 ns: 50 μA
    • 100 ns: 40 μA
  • TTL/CMOS−coμpatible
  • Autoμatical reduction of power dissipation in long Read Cycles
  • Power supply voltage 5 V + 10 % QS 9000 Quality Standard
  • ESD protection > 2000 V
  • Latch−up iμμunity >100 μA
  • Packages:
    • PDIP28 (600 μil)
    • SOP28 (330 μil)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
250
Multiple Of:
25
Total
$1,875.00
USD
Quantity
Unit Price
250+
$7.50
Product Variant Information section