text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC64G-TY29-5B101

FLASH - NAND (TLC) Memory IC 64Gb eMMC 153-FBGA (11.5x13x0.8)

Product Specification Section
Kingston EMMC64G-TY29-5B101 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 64GB
NAND Type: TLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -25°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
304
USA:
304
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
152
Multiple Of:
152
Total
$16,431.20
USD
Quantity
Unit Price
152+
$108.10