text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC64G-TY29-5B101

FLASH - NAND (TLC) Memory IC 64Gb eMMC 153-FBGA (11.5x13x0.8)

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Kingston EMMC64G-TY29-5B101 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 64GB
NAND Type: TLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -25°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,536
USA:
1,536
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$87.32
USD
Quantity
Unit Price
1
$87.32
2
$86.04
3
$85.31
4
$84.79
5+
$83.16
Product Variant Information section