text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC64G-TY29-5B101

FLASH - NAND (TLC) Memory IC 64Gb eMMC 153-FBGA (11.5x13x0.8)

Product Specification Section
Kingston EMMC64G-TY29-5B101 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 64GB
NAND Type: TLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -25°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$113.51
USD
Quantity
Unit Price
1
$113.51
2
$111.86
3
$110.90
4
$110.22
5+
$108.10