PIC16F1937-E/PT in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1937-E/PT

PIC16F Series 14 kB Flash 512 B RAM 32 MHz 32-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Microchip PIC16F1937-E/PT - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/LCD/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$857.60
USD
Quantity
Unit Price
160+
$2.68
Product Variant Information section