text.skipToContent text.skipToNavigation

Manufacturer Part #

EL817S1(A)(TU)-V

OPTOISOLTR 5KV TRANSISTOR 4-SMD

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EL817S1(A)(TU)-V - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 100mW
Output Type: Transistor
Operating Temp-Max: 125°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$618.00
USD
Quantity
Unit Price
2,000
$0.106
6,000
$0.103
8,000
$0.102
20,000
$0.10
30,000+
$0.0979
Product Variant Information section