text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM32ER70J476KE19L

1210 47 uF 6.3V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM32ER70J476KE19L - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144,000
USA:
144,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
1,000
$0.35
2,000
$0.345
5,000+
$0.335