text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC45275R000FEA

WSC Series 4527 2 W 5 Ohms 1 % 50 PPM Precision Power Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Vishay WSC45275R000FEA - Technical Attributes
Attributes Table
Resistance:
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$516.00
USD
Quantity
Unit Price
1,200
$0.43
2,400
$0.425
3,600+
$0.415
Product Variant Information section