text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP08C014K70GEJ

MSP Series 4.7 kOhm 8 Pins Common ±2% Thick Film Molded Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MSP08C014K70GEJ - Technical Attributes
Attributes Table
No of Elements: 7
Resistance: 4.7kΩ
Tolerance (%): ±2%
Power Dissipation: 0.25W
Voltage Rating: 100V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
504
Multiple Of:
28
Total
$2,152.08
USD
Quantity
Unit Price
28+
$4.27
Product Variant Information section