text.skipToContent text.skipToNavigation

Manufacturer Part #

VND7050AJ12TR

VND7050AJ12 Series 28 V 500 mOhm Surface Mount Power Switch - POWERSSO-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VND7050AJ12TR - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4V to 28V
On-state Resistance-Max: 500mΩ
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 40µs
Turn-on Delay Time: 60µs
Current - Limit: 42A
Input Type: Non-Inverting
Package Style:  POWERSSO-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,500.00
USD
Quantity
Unit Price
2,500+
$1.00
Product Variant Information section